Similar
Similar
Similar
Similar



6A4-T | |
|---|---|
DigiKey Part Number | 6A4DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6A4-T |
Description | DIODE STANDARD 400V 6A R6 |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 6A4-T Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package R-6 |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5551 | Microchip Technology | 152 | 1N5551-ND | ₹525.57000 | Similar |
| 6A04-G | Comchip Technology | 0 | 641-1317-1-ND | ₹89.46000 | Similar |
| 6A04B-G | Comchip Technology | 0 | 6A04B-G-ND | ₹22.71688 | Similar |
| 6A4-TP | MCC (Micro Commercial Components) | 28,219 | 6A4-TPMSCT-ND | ₹77.34000 | Similar |
| FR604GP-TP | MCC (Micro Commercial Components) | 0 | FR604GP-TP-ND | ₹55.68608 | Similar |





