
74AHC595S16-13 | |
|---|---|
DigiKey Part Number | 31-74AHC595S16-13TR-ND - Tape & Reel (TR) 31-74AHC595S16-13CT-ND - Cut Tape (CT) 31-74AHC595S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595S16-13 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.50800 | ₹245.08 |
| 25 | ₹21.80560 | ₹545.14 |
| 100 | ₹18.85150 | ₹1,885.15 |
| 250 | ₹17.43696 | ₹4,359.24 |
| 500 | ₹16.58152 | ₹8,290.76 |
| 1,000 | ₹15.87796 | ₹15,877.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹15.13564 | ₹37,839.10 |
| 5,000 | ₹14.68798 | ₹73,439.90 |
| 7,500 | ₹14.46383 | ₹1,08,478.72 |
| 12,500 | ₹14.21549 | ₹1,77,693.62 |
| 17,500 | ₹14.07039 | ₹2,46,231.82 |
| 25,000 | ₹13.93079 | ₹3,48,269.75 |
