
AH1809-P-B | |
|---|---|
DigiKey Part Number | AH1809-P-B-ND |
Manufacturer | |
Manufacturer Product Number | AH1809-P-B |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | AH1809-P-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±18.5mT Trip, ±17mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 5 | ₹54.23400 | ₹271.17 |
| 10 | ₹51.43900 | ₹514.39 |
| 25 | ₹48.00960 | ₹1,200.24 |
| 50 | ₹45.69840 | ₹2,284.92 |
| 100 | ₹43.57380 | ₹4,357.38 |
| 500 | ₹39.30400 | ₹19,652.00 |
| 1,000 | ₹37.71797 | ₹37,717.97 |
| 5,000 | ₹34.52746 | ₹1,72,637.30 |