
AH1889-Z-7 | |
---|---|
DigiKey Part Number | AH1889-Z-7DITR-ND - Tape & Reel (TR) AH1889-Z-7DICT-ND - Cut Tape (CT) AH1889-Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1889-Z-7 |
Description | MAG SWITCH UNIPOLAR DL SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch, Dual Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | AH1889-Z-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch, Dual | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | -5mT Trip, -0.6mT Release; 5mT Trip, 0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 2.1mA (Typ) | |
Current - Output (Max) | 1mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹66.56000 | ₹66.56 |
5 | ₹58.56800 | ₹292.84 |
10 | ₹55.46300 | ₹554.63 |
25 | ₹51.85960 | ₹1,296.49 |
50 | ₹49.41040 | ₹2,470.52 |
100 | ₹47.14760 | ₹4,714.76 |
500 | ₹42.62182 | ₹21,310.91 |
1,000 | ₹40.93754 | ₹40,937.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹38.55280 | ₹1,15,658.40 |
6,000 | ₹37.20883 | ₹2,23,252.98 |
9,000 | ₹36.47510 | ₹3,28,275.90 |
15,000 | ₹35.60225 | ₹5,34,033.75 |
21,000 | ₹35.05669 | ₹7,36,190.49 |