
AH1897-FA-7 | |
|---|---|
DigiKey Part Number | AH1897-FA-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH1897-FA-7 |
Description | MAGNETIC SWITCH OMNIPOLAR 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect X1-DFN1216-4 (Type D) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4mT Trip, ±3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 13µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 (Type D) | |
Package / Case | 4-XDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.56678 | ₹1,18,700.34 |