Digital Switch Omnipolar Switch Push-Pull Hall Effect U-WLB0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1898-CA4-7

DigiKey Part Number
AH1898-CA4-7DITR-ND - Tape & Reel (TR)
AH1898-CA4-7DICT-ND - Cut Tape (CT)
AH1898-CA4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1898-CA4-7
Description
MAGNETIC SWITCH OMNI UWLB0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect U-WLB0808-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
1.6V ~ 3.6V
Current - Supply (Max)
8µA
Current - Output (Max)
2.5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-WLB0808-4
Package / Case
4-UFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,896
Factory Stock: 7,23,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
5₹40.25600₹201.28
10₹38.11300₹381.13
25₹35.48520₹887.13
50₹33.69600₹1,684.80
100₹32.08390₹3,208.39
500₹28.82988₹14,414.94
1,000₹27.62313₹27,623.13
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹25.91441₹77,743.23
6,000₹24.95195₹1,49,711.70
9,000₹24.42674₹2,19,840.66
15,000₹23.80175₹3,57,026.25
21,000₹23.41139₹4,91,639.19
30,000₹23.01520₹6,90,456.00
Manufacturers Standard Package