Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3712A-SA-7

DigiKey Part Number
31-AH3712A-SA-7TR-ND - Tape & Reel (TR)
31-AH3712A-SA-7CT-ND - Cut Tape (CT)
31-AH3712A-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3712A-SA-7
Description
HALL LATCH SWITCH SSOT23 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 27V
Current - Supply (Max)
4.8mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,947
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹37.27000₹37.27
5₹32.05600₹160.28
10₹30.28500₹302.85
25₹28.14200₹703.55
50₹26.68840₹1,334.42
100₹25.37450₹2,537.45
500₹22.74112₹11,370.56
1,000₹21.76266₹21,762.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹20.37760₹61,132.80
6,000₹19.59779₹1,17,586.74
9,000₹19.17229₹1,72,550.61
15,000₹18.66609₹2,79,991.35
21,000₹18.34988₹3,85,347.48
30,000₹18.02891₹5,40,867.30
Manufacturers Standard Package