
AL1698K-20CS7-13 | |
---|---|
DigiKey Part Number | 31-AL1698K-20CS7-13TR-ND - Tape & Reel (TR) 31-AL1698K-20CS7-13CT-ND - Cut Tape (CT) 31-AL1698K-20CS7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1698K-20CS7-13 |
Description | IC LED DRV OFFL TRIAC 7SO TR 4K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 2A 7-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7.3V | |
Voltage - Supply (Max) | 7.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Triac | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹49.69000 | ₹49.69 |
10 | ₹35.31900 | ₹353.19 |
25 | ₹31.62680 | ₹790.67 |
100 | ₹27.55380 | ₹2,755.38 |
250 | ₹25.60328 | ₹6,400.82 |
500 | ₹24.43190 | ₹12,215.95 |
1,000 | ₹23.46641 | ₹23,466.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹22.01795 | ₹88,071.80 |
8,000 | ₹21.47974 | ₹1,71,837.92 |
12,000 | ₹21.21012 | ₹2,54,521.44 |
20,000 | ₹20.91149 | ₹4,18,229.80 |
28,000 | ₹20.73692 | ₹5,80,633.76 |
40,000 | ₹20.56909 | ₹8,22,763.60 |