MFR Recommended



AL1782T16E-13 | |
|---|---|
DigiKey Part Number | AL1782T16E-13DITR-ND - Tape & Reel (TR) AL1782T16E-13DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AL1782T16E-13 |
Description | IC LED DRVR LIN PWM 1.5A 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 1.5A 16-TSSOP-EP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |

