



AL3353S-13 | |
|---|---|
DigiKey Part Number | AL3353S-13DITR-ND - Tape & Reel (TR) AL3353S-13DICT-ND - Cut Tape (CT) AL3353S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL3353S-13 |
Description | IC LED DRIVER CTRLR PWM 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 8-SO Type TH |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 40V |
Manufacturer Diodes Incorporated | Frequency 130kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications LCD TV/Monitor, Flat Panel Display |
Type DC DC Controller | Operating Temperature -40°C ~ 105°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO Type TH |
Voltage - Supply (Min) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹17.05300 | ₹170.53 |
| 25 | ₹15.05880 | ₹376.47 |
| 100 | ₹12.90630 | ₹1,290.63 |
| 250 | ₹11.87564 | ₹2,968.91 |
| 500 | ₹11.25500 | ₹5,627.50 |
| 1,000 | ₹10.74528 | ₹10,745.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.97952 | ₹39,918.08 |
| 8,000 | ₹9.69496 | ₹77,559.68 |
| 12,000 | ₹9.55242 | ₹1,14,629.04 |
| 20,000 | ₹9.39455 | ₹1,87,891.00 |
| 28,000 | ₹9.30226 | ₹2,60,463.28 |
| 40,000 | ₹9.21351 | ₹3,68,540.40 |


