LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 400mA 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL9902S16-13

DigiKey Part Number
31-AL9902S16-13TR-ND - Tape & Reel (TR)
31-AL9902S16-13CT-ND - Cut Tape (CT)
31-AL9902S16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL9902S16-13
Description
IC LED DRVR OFFL PWM 400MA 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 400mA 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
400mA
Manufacturer
Diodes Incorporated
Frequency
300kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Backlight, Lighting, Signage
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Step-Down (Buck), Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SO
Voltage - Supply (Min)
20V
Base Product Number
Voltage - Supply (Max)
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,057
Stock Options
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹147.44000₹147.44
10₹107.36300₹1,073.63
25₹97.45880₹2,436.47
100₹86.52390₹8,652.39
250₹81.32020₹20,330.05
500₹78.18434₹39,092.17
1,000₹77.43393₹77,433.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹72.87439₹1,82,185.98
5,000₹71.23162₹3,56,158.10
7,500₹70.40882₹5,28,066.15
12,500₹69.49676₹8,68,709.50
Manufacturers Standard Package