
ZXCT199C1DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199C1DW-7-ND |
Manufacturer | |
Manufacturer Product Number | ZXCT199C1DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹26.09200 | ₹260.92 |
| 25 | ₹23.22200 | ₹580.55 |
| 100 | ₹20.07230 | ₹2,007.23 |
| 250 | ₹18.57756 | ₹4,644.39 |
| 500 | ₹17.67552 | ₹8,837.76 |
| 1,000 | ₹16.93376 | ₹16,933.76 |
| 3,000 | ₹16.01681 | ₹48,050.43 |
| 6,000 | ₹15.56828 | ₹93,409.68 |