

AP130-30YL-13 | |
---|---|
DigiKey Part Number | 31-AP130-30YL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-30YL-13 |
Description | IC REG LINEAR 3V 300MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹0.00355 | ₹8.88 |
5,000 | ₹0.00231 | ₹11.55 |
7,500 | ₹0.00213 | ₹15.97 |
12,500 | ₹0.00199 | ₹24.88 |
17,500 | ₹0.00193 | ₹33.77 |
25,000 | ₹0.00181 | ₹45.25 |
62,500 | ₹0.00166 | ₹103.75 |
1,25,000 | ₹0.00155 | ₹193.75 |
2,50,000 | ₹0.00147 | ₹367.50 |