Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1509-SG-13

DigiKey Part Number
AP1509-SGDITR-ND - Tape & Reel (TR)
AP1509-SGDICT-ND - Cut Tape (CT)
AP1509-SGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1509-SG-13
Description
IC REG BUCK ADJ 2A 8SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AP1509-SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹136.98000₹136.98
10₹100.17500₹1,001.75
25₹90.80040₹2,270.01
100₹80.55930₹8,055.93
250₹75.66704₹18,916.76
500₹72.72050₹36,360.25
1,000₹71.85759₹71,857.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹67.73318₹1,69,332.95
5,000₹66.18927₹3,30,946.35
7,500₹65.41670₹4,90,625.25
12,500₹64.56008₹8,07,001.00
Manufacturers Standard Package