Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2127K-1.5TRG1

DigiKey Part Number
AP2127K-1.5TRG1DITR-ND - Tape & Reel (TR)
AP2127K-1.5TRG1DICT-ND - Cut Tape (CT)
AP2127K-1.5TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2127K-1.5TRG1
Description
IC REG LINEAR 1.5V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
68dB ~ 54dB (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,630
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹10.99600₹109.96
25₹9.69120₹242.28
100₹8.21900₹821.90
250₹7.52944₹1,882.36
500₹7.11010₹3,555.05
1,000₹6.76437₹6,764.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.33882₹19,016.46
6,000₹6.13024₹36,781.44
9,000₹6.02582₹54,232.38
15,000₹5.91017₹88,652.55
21,000₹5.84254₹1,22,693.34
30,000₹5.77759₹1,73,327.70
75,000₹5.63759₹4,22,819.25
1,50,000₹5.55323₹8,32,984.50
Manufacturers Standard Package