


AP2127K-3.0TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2127K-3.0TRG1TR-ND - Tape & Reel (TR) 31-AP2127K-3.0TRG1CT-ND - Cut Tape (CT) 31-AP2127K-3.0TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127K-3.0TRG1 |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹9.95240 | ₹248.81 |
| 100 | ₹8.47060 | ₹847.06 |
| 250 | ₹7.75308 | ₹1,938.27 |
| 500 | ₹7.32256 | ₹3,661.28 |
| 1,000 | ₹6.96752 | ₹6,967.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.52892 | ₹19,586.76 |
| 6,000 | ₹6.31413 | ₹37,884.78 |
| 9,000 | ₹6.20660 | ₹55,859.40 |
| 15,000 | ₹6.08747 | ₹91,312.05 |
| 21,000 | ₹6.01782 | ₹1,26,374.22 |
| 30,000 | ₹5.95092 | ₹1,78,527.60 |
