Power Switch/Driver 1:1 P-Channel 1A SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2161WG-7

DigiKey Part Number
AP2161WGDITR-ND - Tape & Reel (TR)
AP2161WGDICT-ND - Cut Tape (CT)
AP2161WGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2161WG-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP2161WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,384
Factory Stock: 87,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹23.29700₹232.97
25₹20.76200₹519.05
100₹17.91970₹1,791.97
250₹16.55728₹4,139.32
500₹15.74098₹7,870.49
1,000₹15.06818₹15,068.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹14.23603₹42,708.09
6,000₹13.82880₹82,972.80
9,000₹13.62504₹1,22,625.36
15,000₹13.39921₹2,00,988.15
21,000₹13.26716₹2,78,610.36
30,000₹13.14022₹3,94,206.60
Manufacturers Standard Package