SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP22811BW5-7

Digi-Key Part Number
AP22811BW5-7DITR-ND - Tape & Reel (TR)
AP22811BW5-7DICT-ND - Cut Tape (CT)
AP22811BW5-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
AP22811BW5-7
Supplier
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
USB Switch
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000₹ 12.31264₹ 36,937.92
6,000₹ 11.51828₹ 69,109.68
15,000₹ 11.24100₹ 1,68,615.00
Cut Tape (CT)
QtyUnit PriceExt Price
1₹ 34.47000₹ 34.47
10₹ 29.82600₹ 298.26
25₹ 27.81760₹ 695.44
100₹ 22.24220₹ 2,224.22
250₹ 20.65348₹ 5,163.37
500₹ 17.47600₹ 8,738.00
1,000₹ 13.50419₹ 13,504.19
Digi-Reel®
QtyUnit PriceExt Price
1₹ 34.20000₹ 34.20
10₹ 29.58700₹ 295.87
25₹ 27.59520₹ 689.88
100₹ 22.06410₹ 2,206.41
250₹ 20.48812₹ 5,122.03
500₹ 17.33608₹ 8,668.04
1,000₹ 13.39607₹ 13,396.07
Additional Resources
AttributeDescription
Other Names
AP22811BW5-7DIDKR
AP22811BW5-7DICT
AP22811BW5-7DITR
AP22811BW5-7-ND
Standard Package3,000