
AP2301AS-13 | |
|---|---|
DigiKey Part Number | 31-AP2301AS-13TR-ND - Tape & Reel (TR) 31-AP2301AS-13CT-ND - Cut Tape (CT) 31-AP2301AS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2301AS-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹22.45800 | ₹224.58 |
| 25 | ₹19.97920 | ₹499.48 |
| 100 | ₹17.24870 | ₹1,724.87 |
| 250 | ₹15.93480 | ₹3,983.70 |
| 500 | ₹15.14086 | ₹7,570.43 |
| 1,000 | ₹14.48949 | ₹14,489.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.80196 | ₹34,504.90 |
| 5,000 | ₹13.38710 | ₹66,935.50 |
| 7,500 | ₹13.17948 | ₹98,846.10 |
| 12,500 | ₹12.94928 | ₹1,61,866.00 |
| 17,500 | ₹12.81478 | ₹2,24,258.65 |
| 25,000 | ₹12.68545 | ₹3,17,136.25 |
| 62,500 | ₹12.40695 | ₹7,75,434.38 |