
AP3128S-13 | |
|---|---|
DigiKey Part Number | 31-AP3128S-13TR-ND - Tape & Reel (TR) 31-AP3128S-13CT-ND - Cut Tape (CT) 31-AP3128S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3128S-13 |
Description | ACDC PWM SWITCHER SO-8 T&R 2.5K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 23kHz ~ 105kHz 8-SO Type A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 50V | |
Duty Cycle | - | |
Frequency - Switching | 23kHz ~ 105kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Type A1 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹39.88400 | ₹398.84 |
| 25 | ₹35.74600 | ₹893.65 |
| 100 | ₹31.19870 | ₹3,119.87 |
| 250 | ₹29.02184 | ₹7,255.46 |
| 500 | ₹27.70792 | ₹13,853.96 |
| 1,000 | ₹26.62604 | ₹26,626.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹25.48525 | ₹63,713.12 |
| 5,000 | ₹24.79717 | ₹1,23,985.85 |
| 7,500 | ₹24.45263 | ₹1,83,394.73 |
| 12,500 | ₹24.07091 | ₹3,00,886.38 |
| 17,500 | ₹23.84805 | ₹4,17,340.88 |
| 25,000 | ₹23.63346 | ₹5,90,836.50 |