AP3917C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3917CEV4

DigiKey Part Number
31-AP3917CEV4-ND
Manufacturer
Manufacturer Product Number
AP3917CEV4
Description
EVAL BOARD FOR AP3917C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AP3917C - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
2.1W
Voltage - Output
12V
Current - Output
170mA
Voltage - Input
85 ~ 264 VAC
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
AP3917C
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,787.08000₹3,787.08
Manufacturers Standard Package