
AP53781DMZ16-13-FA01 | |
|---|---|
DigiKey Part Number | 31-AP53781DMZ16-13-FA01TR-ND - Tape & Reel (TR) 31-AP53781DMZ16-13-FA01CT-ND - Cut Tape (CT) 31-AP53781DMZ16-13-FA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP53781DMZ16-13-FA01 |
Description | USB STD POWER RANGE W-QFN3030-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN3030-16 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 2.5mA | |
Voltage - Supply | 3.6V ~ 31V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN3030-16 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹86.66300 | ₹866.63 |
| 25 | ₹78.42520 | ₹1,960.63 |
| 100 | ₹69.40490 | ₹6,940.49 |
| 250 | ₹65.09228 | ₹16,273.07 |
| 500 | ₹62.49426 | ₹31,247.13 |
| 1,000 | ₹61.37789 | ₹61,377.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹57.71195 | ₹1,73,135.85 |
| 6,000 | ₹56.41869 | ₹3,38,512.14 |
| 9,000 | ₹55.77130 | ₹5,01,941.70 |
| 15,000 | ₹55.05398 | ₹8,25,809.70 |




