
AP53782DKZ-13-FA01 | |
|---|---|
DigiKey Part Number | 31-AP53782DKZ-13-FA01TR-ND - Tape & Reel (TR) 31-AP53782DKZ-13-FA01CT-ND - Cut Tape (CT) 31-AP53782DKZ-13-FA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP53782DKZ-13-FA01 |
Description | USB STD POWER RANGE W-DFN3030-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 2.5mA | |
Voltage - Supply | 3.6V ~ 31V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.01000 | ₹123.01 |
| 10 | ₹89.27200 | ₹892.72 |
| 25 | ₹80.81080 | ₹2,020.27 |
| 100 | ₹71.53890 | ₹7,153.89 |
| 250 | ₹67.11256 | ₹16,778.14 |
| 500 | ₹64.44558 | ₹32,222.79 |
| 1,000 | ₹63.37393 | ₹63,373.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹59.54057 | ₹1,78,621.71 |
| 6,000 | ₹58.21376 | ₹3,49,282.56 |
| 9,000 | ₹57.54929 | ₹5,17,943.61 |
| 15,000 | ₹56.81327 | ₹8,52,199.05 |



