


AP7315DQ-15W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315DQ-15W5-7TR-ND - Tape & Reel (TR) 31-AP7315DQ-15W5-7CT-ND - Cut Tape (CT) 31-AP7315DQ-15W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315DQ-15W5-7 |
Description | IC REG LINEAR 1.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹13.13900 | ₹131.39 |
| 25 | ₹11.62960 | ₹290.74 |
| 100 | ₹9.91500 | ₹991.50 |
| 250 | ₹9.10240 | ₹2,275.60 |
| 500 | ₹8.61038 | ₹4,305.19 |
| 1,000 | ₹8.20596 | ₹8,205.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.70493 | ₹23,114.79 |
| 6,000 | ₹7.46001 | ₹44,760.06 |
| 9,000 | ₹7.33726 | ₹66,035.34 |
| 15,000 | ₹7.20129 | ₹1,08,019.35 |
| 21,000 | ₹7.12181 | ₹1,49,558.01 |
| 30,000 | ₹7.04536 | ₹2,11,360.80 |
| 75,000 | ₹6.88077 | ₹5,16,057.75 |