Parametric Equivalent

AP7353D-36FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-36FS4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7353D-36FS4-7 |
Description | IC REG LINEAR 3.6V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 27 µA |
Mfr | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.6V | Package / Case 4-XDFN Exposed Pad |
Voltage Dropout (Max) 0.122V @ 250mA | Supplier Device Package X2-DFN1010-4 (Type B) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7353-36FS4-7 | Diodes Incorporated | 0 | 31-AP7353-36FS4-7TR-ND | ₹11.77462 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.96807 | ₹54,840.35 |
| 10,000 | ₹10.67765 | ₹1,06,776.50 |
| 15,000 | ₹10.53219 | ₹1,57,982.85 |
| 25,000 | ₹10.37107 | ₹2,59,276.75 |
| 35,000 | ₹10.27688 | ₹3,59,690.80 |
| 50,000 | ₹10.18627 | ₹5,09,313.50 |