Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
AL9910A-5SP-13
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7361C-33SPR-13

DigiKey Part Number
31-AP7361C-33SPR-13TR-ND - Tape & Reel (TR)
31-AP7361C-33SPR-13CT-ND - Cut Tape (CT)
31-AP7361C-33SPR-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361C-33SPR-13
Description
IC REG LINEAR 3.3V 1A 8-SO-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SO-EP
Voltage Dropout (Max)
0.36V @ 1A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7361C-33SP-13Diodes Incorporated414AP7361C-33SP-13DICT-ND₹0.74000Parametric Equivalent
In-Stock: 616
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹48.20000₹48.20
10₹34.11800₹341.18
25₹30.47000₹761.75
100₹26.49120₹2,649.12
250₹24.58396₹6,145.99
500₹23.43470₹11,717.35
1,000₹22.48771₹22,487.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹21.48855₹53,721.38
5,000₹20.88633₹1,04,431.65
7,500₹20.58466₹1,54,384.95
12,500₹20.25062₹2,53,132.75
17,500₹20.05529₹3,50,967.58
25,000₹19.86744₹4,96,686.00
Manufacturers Standard Package