


AP7365-12YG-13 | |
|---|---|
DigiKey Part Number | 31-AP7365-12YG-13TR-ND - Tape & Reel (TR) 31-AP7365-12YG-13CT-ND - Cut Tape (CT) 31-AP7365-12YG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-12YG-13 |
Description | IC REG LINEAR 1.2V 600MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-12YG-13 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.02000 | ₹34.02 |
| 10 | ₹23.24900 | ₹232.49 |
| 25 | ₹20.71640 | ₹517.91 |
| 100 | ₹17.85290 | ₹1,785.29 |
| 250 | ₹16.49012 | ₹4,122.53 |
| 500 | ₹15.66786 | ₹7,833.93 |
| 1,000 | ₹14.99307 | ₹14,993.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.27970 | ₹35,699.25 |
| 5,000 | ₹13.84987 | ₹69,249.35 |
| 7,500 | ₹13.63464 | ₹1,02,259.80 |
| 12,500 | ₹13.39623 | ₹1,67,452.88 |
| 17,500 | ₹13.25684 | ₹2,31,994.70 |
| 25,000 | ₹13.12279 | ₹3,28,069.75 |