Parametric Equivalent



AP7365-20EG-13 | |
|---|---|
DigiKey Part Number | AP7365-20EG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7365-20EG-13 |
Description | IC REG LINEAR 2V 600MA SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.63430 | ₹36,585.75 |
| 5,000 | ₹14.19894 | ₹70,994.70 |
| 7,500 | ₹13.98088 | ₹1,04,856.60 |
| 12,500 | ₹13.73934 | ₹1,71,741.75 |
| 17,500 | ₹13.59823 | ₹2,37,969.02 |
| 25,000 | ₹13.46243 | ₹3,36,560.75 |
| 62,500 | ₹13.17010 | ₹8,23,131.25 |
