
AP7375-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-18W5-7TR-ND - Tape & Reel (TR) 31-AP7375-18W5-7CT-ND - Cut Tape (CT) 31-AP7375-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-18W5-7 |
Description | IC REG LINEAR 1.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 45V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.41000 | ₹27.41 |
| 10 | ₹19.09100 | ₹190.91 |
| 25 | ₹16.89840 | ₹422.46 |
| 100 | ₹14.52620 | ₹1,452.62 |
| 250 | ₹13.38640 | ₹3,346.60 |
| 500 | ₹12.69836 | ₹6,349.18 |
| 1,000 | ₹12.13319 | ₹12,133.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.43382 | ₹34,301.46 |
| 6,000 | ₹11.09154 | ₹66,549.24 |
| 9,000 | ₹10.92011 | ₹98,280.99 |
| 15,000 | ₹10.73029 | ₹1,60,954.35 |
| 21,000 | ₹10.61928 | ₹2,23,004.88 |
| 30,000 | ₹10.51254 | ₹3,15,376.20 |
