
AP7375-36W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-36W5-7TR-ND - Tape & Reel (TR) 31-AP7375-36W5-7CT-ND - Cut Tape (CT) 31-AP7375-36W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-36W5-7 |
Description | IC REG LINEAR 3.6V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 45V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.97000 | ₹34.97 |
| 10 | ₹24.19500 | ₹241.95 |
| 25 | ₹21.51040 | ₹537.76 |
| 100 | ₹18.55230 | ₹1,855.23 |
| 250 | ₹17.14412 | ₹4,286.03 |
| 500 | ₹16.29542 | ₹8,147.71 |
| 1,000 | ₹15.59699 | ₹15,596.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.73442 | ₹44,203.26 |
| 6,000 | ₹14.31244 | ₹85,874.64 |
| 9,000 | ₹14.10100 | ₹1,26,909.00 |
| 15,000 | ₹13.86689 | ₹2,08,003.35 |
| 21,000 | ₹13.73001 | ₹2,88,330.21 |
| 30,000 | ₹13.59838 | ₹4,07,951.40 |
