Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7380-44W5-7

DigiKey Part Number
AP7380-44W5-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7380-44W5-7
Description
IC REG LINEAR 4.4V 150MA SOT-25
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
3 µA
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Current Limit, Thermal Shutdown
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4.4V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
1.5V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2205-W5-7Diodes Incorporated3,813AP2205-W5-7DICT-ND₹27.41000MFR Recommended
In-Stock: 15,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.90897₹32,726.91
6,000₹10.57961₹63,477.66
9,000₹10.41479₹93,733.11
15,000₹10.23209₹1,53,481.35
21,000₹10.12540₹2,12,633.40
30,000₹10.02269₹3,00,680.70
Manufacturers Standard Package