


AP74502HQTA8-7 | |
|---|---|
DigiKey Part Number | 31-AP74502HQTA8-7TR-ND - Tape & Reel (TR) 31-AP74502HQTA8-7CT-ND - Cut Tape (CT) 31-AP74502HQTA8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP74502HQTA8-7 |
Description | IDEAL DIODE CONTROLLER SOT28 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 7 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 2.3A | |
Current - Supply | 62 µA | |
Voltage - Supply | 3.2V ~ 80V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | SOT-28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹41.46800 | ₹414.68 |
| 25 | ₹37.16240 | ₹929.06 |
| 100 | ₹32.44740 | ₹3,244.74 |
| 250 | ₹30.19228 | ₹7,548.07 |
| 500 | ₹28.83548 | ₹14,417.74 |
| 1,000 | ₹27.71724 | ₹27,717.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.33685 | ₹79,010.55 |
| 6,000 | ₹25.66110 | ₹1,53,966.60 |
| 9,000 | ₹25.32288 | ₹2,27,905.92 |
| 15,000 | ₹24.94794 | ₹3,74,219.10 |
| 21,000 | ₹24.72886 | ₹5,19,306.06 |
| 30,000 | ₹24.51801 | ₹7,35,540.30 |






