AP9101CAK-ADTRG1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₹52.36000
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP9101CAK-ADTRG1

DigiKey Part Number
AP9101CAK-ADTRG1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP9101CAK-ADTRG1
Description
IC BATT PROT LI-ION 1CELL SOT25
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.