
APX803L-43W5-7 | |
|---|---|
DigiKey Part Number | 31-APX803L-43W5-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX803L-43W5-7 |
Description | RESET GENERATOR SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 0ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.38275 | ₹40,148.25 |
| 6,000 | ₹12.99588 | ₹77,975.28 |
| 9,000 | ₹12.80220 | ₹1,15,219.80 |
| 15,000 | ₹12.58756 | ₹1,88,813.40 |
| 21,000 | ₹12.46207 | ₹2,61,703.47 |
| 30,000 | ₹12.34146 | ₹3,70,243.80 |
| 75,000 | ₹12.08171 | ₹9,06,128.25 |