
APX803L20-42SA-7 | |
|---|---|
DigiKey Part Number | APX803L20-42SA-7DITR-ND - Tape & Reel (TR) APX803L20-42SA-7DICT-ND - Cut Tape (CT) APX803L20-42SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803L20-42SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 143ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹15.74800 | ₹157.48 |
| 25 | ₹13.94080 | ₹348.52 |
| 100 | ₹11.92780 | ₹1,192.78 |
| 250 | ₹10.96612 | ₹2,741.53 |
| 500 | ₹10.38838 | ₹5,194.19 |
| 1,000 | ₹9.91126 | ₹9,911.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.32202 | ₹27,966.06 |
| 6,000 | ₹9.03361 | ₹54,201.66 |
| 9,000 | ₹8.88922 | ₹80,002.98 |
| 15,000 | ₹8.72917 | ₹1,30,937.55 |
| 21,000 | ₹8.63564 | ₹1,81,348.44 |
| 30,000 | ₹8.54572 | ₹2,56,371.60 |