
APX810-23SAG-7 | |
---|---|
DigiKey Part Number | APX810-23SAG-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX810-23SAG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | APX810-23SAG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹8.27678 | ₹24,830.34 |
6,000 | ₹8.01884 | ₹48,113.04 |
9,000 | ₹7.88977 | ₹71,007.93 |
15,000 | ₹7.74671 | ₹1,16,200.65 |
21,000 | ₹7.66312 | ₹1,60,925.52 |
30,000 | ₹7.58266 | ₹2,27,479.80 |
75,000 | ₹7.40953 | ₹5,55,714.75 |