
APX809S00-26SA-7 | |
|---|---|
DigiKey Part Number | 31-APX809S00-26SA-7TR-ND - Tape & Reel (TR) 31-APX809S00-26SA-7CT-ND - Cut Tape (CT) 31-APX809S00-26SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX809S00-26SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹15.28300 | ₹152.83 |
| 25 | ₹13.53080 | ₹338.27 |
| 100 | ₹11.58300 | ₹1,158.30 |
| 250 | ₹10.64928 | ₹2,662.32 |
| 500 | ₹10.08458 | ₹5,042.29 |
| 1,000 | ₹9.62239 | ₹9,622.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.05053 | ₹27,151.59 |
| 6,000 | ₹8.77051 | ₹52,623.06 |
| 9,000 | ₹8.63027 | ₹77,672.43 |
| 15,000 | ₹8.47489 | ₹1,27,123.35 |
| 21,000 | ₹8.38408 | ₹1,76,065.68 |
| 30,000 | ₹8.29678 | ₹2,48,903.40 |
| 75,000 | ₹8.10877 | ₹6,08,157.75 |