
AP7387Q-50FDCW-7 | |
---|---|
DigiKey Part Number | 31-AP7387Q-50FDCW-7TR-ND - Tape & Reel (TR) 31-AP7387Q-50FDCW-7CT-ND - Cut Tape (CT) 31-AP7387Q-50FDCW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387Q-50FDCW-7 |
Description | IC REG LIN 5V 150MA U-DFN2020-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
EDA/CAD Models | AP7387Q-50FDCW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹68.33000 | ₹68.33 |
10 | ₹48.80700 | ₹488.07 |
25 | ₹43.87320 | ₹1,096.83 |
100 | ₹38.44220 | ₹3,844.22 |
250 | ₹35.86160 | ₹8,965.40 |
500 | ₹34.30510 | ₹17,152.55 |
1,000 | ₹33.02370 | ₹33,023.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹31.44058 | ₹94,321.74 |
6,000 | ₹30.66588 | ₹1,83,995.28 |
9,000 | ₹30.27789 | ₹2,72,501.01 |
15,000 | ₹29.84794 | ₹4,47,719.10 |
21,000 | ₹29.59678 | ₹6,21,532.38 |
30,000 | ₹29.35519 | ₹8,80,655.70 |