2DB1184Q-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2DB1184Q-13
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117D-1.5TRE1

DigiKey Part Number
31-AZ1117D-1.5TRE1TR-ND - Tape & Reel (TR)
31-AZ1117D-1.5TRE1CT-ND - Cut Tape (CT)
31-AZ1117D-1.5TRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117D-1.5TRE1
Description
IC REG LINEAR 1.5V 1A TO252-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.33000₹28.33
10₹19.47400₹194.74
25₹17.27920₹431.98
100₹14.86250₹1,486.25
250₹13.71704₹3,429.26
500₹13.02306₹6,511.53
1,000₹12.45388₹12,453.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹11.85283₹29,632.08
5,000₹11.49025₹57,451.25
7,500₹11.30884₹84,816.30
12,500₹11.10777₹1,38,847.12
17,500₹10.99024₹1,92,329.20
25,000₹10.87716₹2,71,929.00
62,500₹10.63376₹6,64,610.00
Manufacturers Standard Package