
AZ23C12-7-F | |
|---|---|
DigiKey Part Number | AZ23C12-FDITR-ND - Tape & Reel (TR) AZ23C12-FDICT-ND - Cut Tape (CT) AZ23C12-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C12-7-F |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹11.64800 | ₹116.48 |
| 100 | ₹11.18230 | ₹1,118.23 |
| 500 | ₹10.95868 | ₹5,479.34 |
| 1,000 | ₹9.04091 | ₹9,040.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.11859 | ₹18,355.77 |
| 6,000 | ₹4.93140 | ₹29,588.40 |






