
AZ23C27-7-F | |
|---|---|
DigiKey Part Number | AZ23C27-FDITR-ND - Tape & Reel (TR) AZ23C27-FDICT-ND - Cut Tape (CT) AZ23C27-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C27-7-F |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹12.58000 | ₹125.80 |
| 100 | ₹5.96390 | ₹596.39 |
| 500 | ₹5.87072 | ₹2,935.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.40479 | ₹16,214.37 |
| 6,000 | ₹5.29669 | ₹31,780.14 |
| 9,000 | ₹3.59522 | ₹32,356.98 |
| 15,000 | ₹3.36638 | ₹50,495.70 |