



AZ2940D-2.5TRE1 | |
|---|---|
DigiKey Part Number | AZ2940D-2.5TRE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ2940D-2.5TRE1 |
Description | IC REG LINEAR 2.5V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 25 mA | |
Current - Supply (Max) | 18 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹25.49345 | ₹63,733.62 |
| 5,000 | ₹23.67539 | ₹1,18,376.95 |
| 7,500 | ₹22.75776 | ₹1,70,683.20 |
| 12,500 | ₹21.73463 | ₹2,71,682.88 |
| 17,500 | ₹21.13341 | ₹3,69,834.68 |
| 25,000 | ₹20.55258 | ₹5,13,814.50 |