
AZV5001RA4-7 | |
|---|---|
DigiKey Part Number | 31-AZV5001RA4-7TR-ND - Tape & Reel (TR) 31-AZV5001RA4-7CT-ND - Cut Tape (CT) 31-AZV5001RA4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZV5001RA4-7 |
Description | IC DETECTION SWITCH X2-DFN1210-6 |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel X2-DFN1210-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | - | |
Voltage - Supply | 1.6V ~ 5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1210-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹21.89900 | ₹218.99 |
| 25 | ₹19.42000 | ₹485.50 |
| 100 | ₹16.75480 | ₹1,675.48 |
| 250 | ₹15.46888 | ₹3,867.22 |
| 500 | ₹14.69916 | ₹7,349.58 |
| 1,000 | ₹14.06270 | ₹14,062.70 |
| 2,500 | ₹13.39157 | ₹33,478.93 |