
BAS40W-04-7-F | |
---|---|
DigiKey Part Number | BAS40W-04FDITR-ND - Tape & Reel (TR) BAS40W-04FDICT-ND - Cut Tape (CT) BAS40W-04FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40W-04-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40W-04-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹6.65600 | ₹66.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.58895 | ₹19,766.85 |
6,000 | ₹6.32273 | ₹37,936.38 |
9,000 | ₹5.36354 | ₹48,271.86 |
15,000 | ₹3.68519 | ₹55,277.85 |
21,000 | ₹3.49416 | ₹73,377.36 |