
BAS40DW-06-7-F | |
|---|---|
DigiKey Part Number | BAS40DW-06FDITR-ND - Tape & Reel (TR) BAS40DW-06FDICT-ND - Cut Tape (CT) BAS40DW-06FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40DW-06-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40DW-06-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹50.04100 | ₹500.41 |
| 100 | ₹34.51610 | ₹3,451.61 |
| 500 | ₹26.50582 | ₹13,252.91 |
| 1,000 | ₹23.92271 | ₹23,922.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.29416 | ₹57,882.48 |
| 6,000 | ₹18.41837 | ₹1,10,510.22 |
| 9,000 | ₹18.32337 | ₹1,64,910.33 |
| 15,000 | ₹16.68371 | ₹2,50,255.65 |
| 21,000 | ₹16.51722 | ₹3,46,861.62 |
