Parametric Equivalent
Parametric Equivalent

BAT64A-7-F | |
|---|---|
DigiKey Part Number | BAT64A-7-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT64A-7-F |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 250mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.50170 | ₹16,505.10 |
| 6,000 | ₹4.94756 | ₹29,685.36 |
| 9,000 | ₹4.66499 | ₹41,984.91 |
| 15,000 | ₹4.34725 | ₹65,208.75 |
| 21,000 | ₹4.15898 | ₹87,338.58 |
| 30,000 | ₹3.97591 | ₹1,19,277.30 |
| 75,000 | ₹3.57398 | ₹2,68,048.50 |
| 1,50,000 | ₹3.34305 | ₹5,01,457.50 |
