
BAT64W-7-F | |
|---|---|
DigiKey Part Number | 31-BAT64W-7-FTR-ND - Tape & Reel (TR) 31-BAT64W-7-FCT-ND - Cut Tape (CT) 31-BAT64W-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64W-7-F |
Description | DIODE SCHOTTKY 40V 250MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹7.26900 | ₹72.69 |
| 100 | ₹6.27140 | ₹627.14 |
| 500 | ₹4.56238 | ₹2,281.19 |
| 1,000 | ₹4.00700 | ₹4,007.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.10589 | ₹9,317.67 |
| 6,000 | ₹2.32965 | ₹13,977.90 |
| 9,000 | ₹2.23926 | ₹20,153.34 |