


BAV20W-7 | |
---|---|
DigiKey Part Number | BAV20WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20W-7 |
Description | DIODE STANDARD 150V 400MA SOD123 |
Customer Reference | |
Detailed Description | Diode 150 V 400mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV20W-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | ₹5.75843 | ₹1,72,752.90 |
75,000 | ₹5.54625 | ₹4,15,968.75 |