BAV20W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 6,945
Unit Price: ₹10.65000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31,697
Unit Price: ₹15.09000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 11,900
Unit Price: ₹15.97000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BAV20W-7

DigiKey Part Number
BAV20WDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV20W-7
Description
DIODE STANDARD 150V 400MA SOD123
Customer Reference
Detailed Description
Diode 150 V 400mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAV20W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000₹5.75843₹1,72,752.90
75,000₹5.54625₹4,15,968.75