
BC846AQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC846AQ-7-FTR-ND - Tape & Reel (TR) 31-BC846AQ-7-FCT-ND - Cut Tape (CT) 31-BC846AQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AQ-7-F |
Description | TRANS NPN 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 310 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹14.07100 | ₹140.71 |
| 100 | ₹8.75020 | ₹875.02 |
| 500 | ₹6.42238 | ₹3,211.19 |
| 1,000 | ₹5.66664 | ₹5,666.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.70248 | ₹14,107.44 |
| 6,000 | ₹4.21558 | ₹25,293.48 |
| 9,000 | ₹3.96714 | ₹35,704.26 |
| 15,000 | ₹3.68768 | ₹55,315.20 |
| 21,000 | ₹3.52208 | ₹73,963.68 |
| 30,000 | ₹3.36106 | ₹1,00,831.80 |
| 75,000 | ₹3.00747 | ₹2,25,560.25 |
| 1,50,000 | ₹2.78898 | ₹4,18,347.00 |
| 3,00,000 | ₹2.63250 | ₹7,89,750.00 |





